Microchip KSZ8999

3.6 V 9-Port 10/100 Integrated Switch with PHY and Frame Buffer - PQFP-208

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8999.

Upverter

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Factory Futures

Future Electronics

iiiC

CAD Models

Download Microchip KSZ8999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipKSZ8999I
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8999I; 2 V - 2.3 V; 100 Mbps; 3.32 mm; PQFP
MicrochipKSZ8695X
10/100 Integrated Switch IC Port Switch/Network Interface 208-PQFP (28x28)
Texas InstrumentsDP83936AVUL-25
LAN Controller, 3 Channel(s), 1.25MBps, CMOS, PQFP160

Descriptions

Descriptions of Microchip KSZ8999 provided by its distributors.

3.6 V 9-Port 10/100 Integrated Switch with PHY and Frame Buffer - PQFP-208
Transceiver; Ethernet transceiver; PQFP208; 2..2.3/3..3.6V
Ethernet Controller, 100 Mbps, Ieee 802.3, 2 V, 2.3 V, Qfp, 208
ETHERNET TXRX, 100MBPS, QFN-208; Data Rate:100Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:2V; Supply Voltage Max:2.3V; Controller IC Case Style:QFP; No. of Pins:208Pins; IC Interface Type:MII, SNI; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Interface Case Style:QFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.