Microchip KSZ8895RQXI

Integrated 5-Port 10/100 Managed Ethernet Switch - RMII - 128-pin PQFP - -40 to 85°C
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895RQXI.

Augswan

Datasheet109 pages7 years ago

Microchip

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-12.46%

CAD Models

Download Microchip KSZ8895RQXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 5.363
$ 5.363
Stock
166,658
118,402
118,402
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-08-09
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip KSZ8895RQXI provided by its distributors.

Integrated 5-Port 10/100 Managed Ethernet Switch - RMII - 128-pin PQFP - -40 to 85°C
Ethernet Controller, Ethernet Switch, IEEE 802.3u, 1.14 V, 1.32 V, QFP, 128 Pins
Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray
IC ETHERNET SWITCH RMII 128QFP / Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
ETHERNET SWITCH, 100MBPS, -40 TO 85DEG C; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.32V; Controller IC Case Style: QFP; No. of Pins: 128Pins; IC Interface Type: RMII; Opera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.