Microchip KSZ8895MLXI

5 1.14V,3.135V 1.26V,3.465V 10Mbps,100Mbps QFP Bracket mounting,SMD mount 14mm*14mm*1.4mm
$ 6.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895MLXI.

Augswan

Datasheet108 pages5 years ago

Microchip

Microchip SCT

element14 APAC

Inventory History

3 month trend:
+746%

CAD Models

Download Microchip KSZ8895MLXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.895
$ 6.63
$ 6.63
Stock
128,932
83,728
83,728
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.465 V
-
-

Supply Chain

Projected EOL Date2044-08-09
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8895MLXI provided by its distributors.

5 1.14V,3.135V 1.26V,3.465V 10Mbps,100Mbps QFP Bracket mounting,SMD mount 14mm*14mm*1.4mm
5-Port 10/100 Managed Switch w/ MII, RMII
Ethernet Switch 5-Port 100Mbps 128-Pin LQFP Tray
Ethernet Switches, 100Mbps, 3.3V, LQFP-128, RoHS
Microchip SCT
5-PORT 10/100 MANAGED SWITCH W/ / Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII Interface 128-LQFP (14x14)
ETHERNET SWITCH, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.