Microchip KSZ8895FQXI

KSZ8895FQX Series 3.465 V 107 mA Integrated 5-Port 10/100 Managed Ethernet - PQFP-128
$ 13.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8895FQXI.

Upverter

Datasheet109 pages7 years ago

Microchip

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+30.74%

CAD Models

Download Microchip KSZ8895FQXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.22
$ 11.08
$ 11.08
Stock
99,610
1,213,805
1,213,805
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.465 V
-
-

Supply Chain

Projected EOL Date2044-08-09
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip KSZ8895FQXI provided by its distributors.

KSZ8895FQX Series 3.465 V 107 mA Integrated 5-Port 10/100 Managed Ethernet - PQFP-128
Voltage Translator, 5 Channels, 1.14V-3.135V, 1.26V-3.465V, 10Mbps/100Mbps, QFP, SMD
Managed Ethernet Switch, 3.135 V to 3.465 V, 128 Pins, PQFP
Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.