Microchip KSZ8873RLLU

IC TXRX PHY 10/100 3PORT 64LQFP "Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)"
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8873RLLU.

Microchip

Datasheet100 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip KSZ8873RLLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.056
$ 6.056
Stock
57,108
126,821
126,821
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI
Ethernet, I2C, SPI
Ethernet, I2C, SPI
Memory Size
-
-
-
Min Supply Voltage
-
1.66 V
1.66 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8873RLLU provided by its distributors.

IC TXRX PHY 10/100 3PORT 64LQFP "Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)"
3-port 10/100 Mbps Ethernet switch with 2 PHYs + 1 MAC, integrated 50 MHz RMII clock
IC TXRX PHY 10/100 3PORT 64LQFP
3-Port 10/100 Switch w/ 1x RMII

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.