Microchip KSZ8851SNL

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP Tray
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8851SNL.

Microchip

Datasheet86 pages5 years ago
Datasheet86 pages8 years ago
Datasheet94 pages8 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-9.25%

CAD Models

Download Microchip KSZ8851SNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 4.611
$ 4.611
Stock
228,530
913,564
913,564
Authorized Distributors
6
6
6
Number of Ports
-
1
1
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationSouth Korea
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8851SNL provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 32-Pin QFN EP Tray
10/100 Controller w/ SPI Bus I/F
Ethernet Controller, 3.3V, 100Mbps, VQFN-32, RoHS
Microchip SCT
1 3.1V 3.5V 10Mbps,100Mbps QFN-32 SMD mount
SPI QFN-32 Interface - Specialized ROHS
Single Port MAC/PHY Controller with Non PCI Interface
IC LED DRV RGLTR I2C 32MA 16TQFN
IC CTLR MAC/PHY NON-PCI 32-QFN
LAN Controller, 12.5MBps, CMOS, PQCC32
DATACOM ETHERNET TRANSCEIVER PQCC32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.