Microchip KSZ8563RNXI

3-Port 10/100 Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, QoS,
$ 8.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8563RNXI.

Microchip

Datasheet222 pages4 years ago

Microchip SCT

Future Electronics

Inventory History

3 month trend:
-87.30%

CAD Models

Download Microchip KSZ8563RNXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.513
$ 8.77
Stock
90,722
110,587
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
64
64
Data Rate
100 Mbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8563RNXI provided by its distributors.

3-Port 10/100 Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, QoS,
2 Ch, 1.71V, 2.375V, 3.135V, 1.89V, 2.625V, 3.465V, 10Mbps, 100Mbps VQFN-64 SMD
3-Port 10/100 Ethernet Switch With Fault; |Microchip Technology KSZ8563RNXI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.