What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip KSZ8091RNDIA-TR

IC TRANSCEIVER FULL 1/1 24QFN / 1/1 Transceiver Full Ethernet 24-QFN (4x4)

$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8091RNDIA-TR.

Microchip

Datasheet62 pages4 years ago
Datasheet0 pages0 years ago
Datasheet80 pages6 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
-6.02%

CAD Models

Download Microchip KSZ8091RNDIA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.25
Stock
300,485
249,968
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
24
24
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8091RNDIA-TR provided by its distributors.

IC TRANSCEIVER FULL 1/1 24QFN / 1/1 Transceiver Full Ethernet 24-QFN (4x4)
S-XQCC-N24 KSZ8091 Tape & Reel (TR) Ethernet interface receiver 3.3V 4mm -40C~85C
10/100 BASE-TX Physical Layer Transceiver, EEE, WOL
KSZ8091RND Series 3.3 V Surface Mount 10 Base-T/ 100 Base-TX PHY - QFN-24
1 3.135V 3.465V 10Mbps,100Mbps QFN SMD mount,glue mount 4mm*4mm*830μm
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-24, RoHS
Microchip SCT
10/100 Base-Tx Physical Layer Transceive; |Microchip Technology KSZ8091RNDIA-TR
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin VQFN EP T/R
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8091RNDIA TR