Microchip KSZ8031RNLI

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8031RNLI.

SHENGYU ELECTRONICS

Datasheet43 pages15 years ago

Descriptions

Descriptions of Microchip KSZ8031RNLI provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 24
TXRX PHY 10/100 3.3V 24-QFN
IC TRANSCEIVER FULL 1/1 24QFN
IC TXRX ETHERNET 24QFN
TXRX, PHY, 10/100, 3.3V, 24QFN; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Interface Type:RMII; Supply Current:49mA; Supply Voltage Range:3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:24; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.