Microchip HCS410-I/SN

IC CODE HOP ENCOD/TRNSPOND 8SOIC / Hopping Encoder 2.5V/3.3V/5V 8-Pin SOIC N Tube
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS410-I/SN.

Augswan

Datasheet46 pages15 years ago

DigiKey

Newark

iiiC

CAD Models

Download Microchip HCS410-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.01
$ 2.01
Stock
65,153
80,176
80,176
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6.6 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipHCS410/SN
IC CODE HOP ENCOD/TRNSPND 8SOIC / Code Hopping Encoder and Transponder 8-SOIC
MicrochipHCS360-I/SN
The HCS360 is a code hopping encoder designed for secure Remote Keyless Entry
MicrochipHCS360/SN
IC CODE HOPPING ENCODER 8SOIC / Code Hopping Encoder 8-SOIC
Analog DevicesMAX4473ESA
Low-Cost, Low-Voltage, PA Power Control Amplifier for GSM Applications in 8-Pin μMAX

Descriptions

Descriptions of Microchip HCS410-I/SN provided by its distributors.

IC CODE HOP ENCOD/TRNSPOND 8SOIC / Hopping Encoder 2.5V/3.3V/5V 8-Pin SOIC N Tube
Hopping Decoder 8-Pin SOIC N Tube
Code Hopping Encoder/Transponder
KEELOQ Code Hopping Encoders w/ Transponder
IC CODE HOP ENCOD/TRNSPND 8-SOIC
Ic's; |Microchip Technology HCS410-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS410-I/SN.
  • HCS410-ISN
  • HCS410-I_SN
  • HCS410I/SN
  • HCS410ISN