Microchip HCS361-I/P

Encoder, Code Hopping, 2V To 6.6V, Dip-8; |Microchip Technology HCS361-I/P
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS361-I/P.

Electro Sonic

Datasheet42 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip HCS361-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.91
$ 1.91
Stock
73,250
95,710
95,710
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
6.9 V
6.6 V
6.6 V
Number of Channels
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS361/P
Ic,remote-Control Transmitter/encoder,cmos,dip,8Pin Rohs Compliant: Yes
MicrochipHCS500/P
IC CODE HOPPING DECODER 8DIP / Code Hopping Decoder 8-PDIP
MicrochipHCS500-I/P
IC CODE HOPPING DECODER 8DIP / Code Hopping Decoder 8-PDIP

Descriptions

Descriptions of Microchip HCS361-I/P provided by its distributors.

Encoder, Code Hopping, 2V To 6.6V, Dip-8; |Microchip Technology HCS361-I/P
Code Hopping Encoder 2.0 - 6.6V
IC CODE HOPP ENCODER 15FUNC 8DIP
KEELOQ Code Hopping Encoders 2-6.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS361-IP
  • HCS361-I_P
  • HCS361I/P