Microchip EX256-TQG100

FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
$ 64.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EX256-TQG100.

Augswan

Datasheet48 pages14 years ago

Mouser

Inventory History

3 month trend:
+192%

CAD Models

Download Microchip EX256-TQG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.128
$ 83.769
Stock
172,334
123,099
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
100
100
Number of Logic Blocks (LABs)
512
512
Number of Logic Elements/Cells
512
512
Number of I/Os
81
81
Number of Gates
8000
12000
RAM Size
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipEX256-FTQG100
FPGA eX Family 8K Gates 512 Cells 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
MicrochipEX256-PTQG100
FPGA eX Family 8K Gates 512 Cells 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
Lattice SemiconductorLFXP3C-4TN100C
FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
FPGA 40MX Family 6K Gates 547 Cells 50MHz/83MHz 0.45um (CMOS) Technology 3.3V/5V 80-Pin VQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip EX256-TQG100 provided by its distributors.

FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
EX256 Series 512 LUTs 81 I/O 2.7V Surface Mount FPGA - TQFP-100
Ex Fpga, 12K System Gates 100 Lqfp 14X14; |Microchip Technology EX256-TQG100
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX256TQG100