Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ENC28J60/SO

Interface - CAN and Infrared Peripherals 8 KB RAM, MAC&PHY; Ethernet Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60/SO.

Upverter

Datasheet98 pages18 years ago

Future Electronics

element14

SHENGYU ELECTRONICS

Augswan

CAD Models

Download Microchip ENC28J60/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip ENC28J60/SO provided by its distributors.

Interface - CAN and Infrared Peripherals 8 KB RAM,MAC&PHY; Ethernet Controller
ETHERNET CONTROLLER 8 KB RAM, 28J60; Data Rate:10Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Supply Current:180mA; Supply Voltage Range:3.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:28; IC Generic Number:28J60; Interface:SPI; Interface Type:SPI; Logic Function Number:60; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:3.1V; Termination Type:SMD; Voltage Vcc:3.3V
Ethernet Controller IC; Output Voltage Max:3.45V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Frequency:25MHz; IC Generic Number:28J60; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-SO
  • ENC28J60/SO.