Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip EMC2101-ACZT-TR

SMCus Fan Control with 1degC Accurate Temperature Monitoring
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC2101-ACZT-TR.

Electro Sonic

Datasheet57 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip EMC2101-ACZT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

IC REG LINEAR 3.3V 500MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
MicrochipTC4426EOA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipTC4427AEOA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of Microchip EMC2101-ACZT-TR provided by its distributors.

SMCus Fan Control with 1degC Accurate Temperature Monitoring
Single Fan Controller With Internal And External Sensor, I2C/Smbus 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip EMC2101-ACZT-TR
IC FAN CTRLR I2C/SMBUS 8SOIC "Fan Control, Temp Monitor -64°C ~ 127°C Internal and External Sensor 2-Wire SMBus Output 8-SOIC"
e3 ADC (Sigma Delta) Comparator Fan Control Multiplexer Register Bank Tape & Reel (TR) EMC2101 thermal monitor ±3C(Max) 3.9mm 3.6V 0.75B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.