Microchip DSPIC33FJ64GP802-E/SO

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP802-E/SO.

Electro Sonic

Datasheet436 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+189%

CAD Models

Download Microchip DSPIC33FJ64GP802-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-05-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
MCU 16-bit dsPIC30F dsPIC RISC 24KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
IC MCU 16BIT 24KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC33FJ64GP802-E/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube
16-bit MCU/DSC, 64 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
3V~3.6V 16KB FLASH 64KB Brown-out Detect/Reset,DCI,DMA,I2S,POR,PWM,WDT 21 3V 3.6V 40MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 10x10b/12b,D/A 2x16b 16bit dsPIC SOIC-28 17.9mm*7.5mm
IC, DSC, 16BIT, 64 KB, 40MHZ, 3.6V, SOIC; IC, DSC, 16BIT, 64 KB, 40MHZ, 3.6V, SOIC-28; Series:DSPIC; Core Frequency:40MHz; Core Supply Voltage:3.3V; Digital IC Case Style:SOIC; No. of Pins:28; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:21; Supply Voltage Min:3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GP802-E/SO.
  • DSPIC33FJ64GP802-ESO
  • DSPIC33FJ64GP802E/SO
  • DSPIC33FJ64GP802ESO