Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ64GP708A-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP708A-I/PT.

element14 APAC

Datasheet362 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-86.63%

CAD Models

Download Microchip DSPIC33FJ64GP708A-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-13
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-07-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33FJ64GP708A-I/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 80-Pin TQFP Tray
16-bit MCU/DSC, 64 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
IC MCU 16BIT 64KB FLASH 80TQFP / dsPIC series Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 80-TQFP (12x12)
dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-80
MICROCHIP - DSPIC33FJ64GP708A-I/PT - IC, DSC, 16BIT, 64 KB, 40MHZ, 3.6V, TQFP-80
Digital Signal Controller-Dsc, 16 Bit, 64 Kb, 40Mhz, 3.6V, Tqfp-80; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:64Kb; No. Of I/O S:69I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V Rohs Compliant: Yes |Microchip Technology DSPIC33FJ64GP708A-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GP708A-I/PT.
  • DSPIC33FJ64GP708A-IPT