Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ32GP204-I/ML

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube
$ 4.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32GP204-I/ML.

TME

Datasheet300 pages14 years ago

Electro Sonic

Farnell

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ32GP204-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33FJ32GP204-I/ML provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 32 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
IC MCU 16BIT 32KB FLASH 44QFN / dsPIC series Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 44-QFN (8x8)
dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44
DSC, 16BIT,32K FLASH,40MIPS,44QFN; Series:dsPIC33F; Typ Core Frequency:40MHz; Memory Size, Flash:32KB; Interface Type:I2C, SPI, UART; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Base Number:33; DSP Type:Fixed / Floating Point; Logic Function Number:33FJ32GP204; Memory Size, RAM:2KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32GP204-IML
  • DSPIC33FJ32GP204I/ML
  • DSPIC33FJ32GP204IML