Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ16GS404-50I/TL

16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, VTLA-44, RoHS
$ 7.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS404-50I/TL.

Upverter

Datasheet386 pages14 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ16GS404-50I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33FJ16GS404-50I/TL provided by its distributors.

16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, VTLA-44, RoHS
Microchip SCT
DIGITAL SIGNAL PROCESSORS, DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS
16 Bit DSC 16KB Flash 2KB RAM 50 MHz 44 Pin SMPS PWM
IC MCU 16BIT 16KB FLASH 44VTLA dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 16KB (16K x 8) FLASH 44-VTLA (6x6)
16 BIT MCU/DSP 50MIPS 16 KB FLASH SMPS
IC MCU 16BIT 16KB FLASH 44VTLA
Dsc, 50Mhz, 16Kb, Vtla-44; Product Range:-; Core Frequency:50Mhz; Flash Memory Size:16Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Vtla; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33FJ16GS404-50I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GS404-50ITL