Microchip DSPIC33FJ16GS402-H/SP

MCU 16-bit dsPIC RISC 16KB Flash 3.3V Automotive 28-Pin SPDIP Tube
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS402-H/SP.

Upverter

Datasheet386 pages14 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ16GS402-H/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, DSPIC30 CPU, 30MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip DSPIC33FJ16GS402-H/SP provided by its distributors.

MCU 16-bit dsPIC RISC 16KB Flash 3.3V Automotive 28-Pin SPDIP Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
Digital Signal Processors & Controllers - DSP, DSC 16B DSC 16KB FL 2KB RAM 50MHz 28Pin PWM
MCU,16-BIT;16KB;RAM,2KB;50MIPS;TIMERS,3X16-BIT,1X32-BIT;A/D,6CH,10-BIT;SPDIP-28 | Microchip Technology Inc. DSPIC33FJ16GS402-H/SP
Dsc, 20Mhz, 16Kb, Spdip-28; Product Range:Dspic33F Series; Core Frequency:20Mhz; Flash Memory Size:16Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Spdip; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip Technology DSPIC33FJ16GS402-H/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GS402-HSP
  • DSPIC33FJ16GS402H/SP
  • DSPIC33FJ16GS402HSP