Microchip DSPIC33FJ16GP102-I/SO

IC MCU 16BIT 16KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP102-I/SO.

Electro Sonic

Datasheet386 pages14 years ago

Microchip

Components Direct

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ16GP102-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 3.74
Stock
110,745
117,397
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
21
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU; 16-Bit; 16KB; RAM; 1KB; 16MIPS; TIMERS; 3X16-Bit; 1X32-Bit; A/D; 6CH; 10-Bit; SOIC-28
MCU, PIC24, 16MIPS, 16K Flash, EEPROM, SOIC28 | Microchip Technology Inc. PIC24F16KL402-I/SO
PIC24F08KL302-I/SO,16BIT PIC MICROCONTROLLER,32MHZ,8KB,256 B FLASH,28-PIN SOIC
NXP SemiconductorsLPC812M101JD20J
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB

Descriptions

Descriptions of Microchip DSPIC33FJ16GP102-I/SO provided by its distributors.

IC MCU 16BIT 16KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W Tube
MCU, 16-Bit, 16KB, RAM, 1KB, 16MIPS, 3X16-Bit, 1X32-Bit, 6CH, 10-Bit, SOIC-28
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller -SOIC-28
DSP, 16K FLASH, 28SOIC; Product Range: -; Core Frequency: -; Flash Memory Size: 16KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: SOIC; No. of Pins: 28Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GP102-ISO
  • DSPIC33FJ16GP102I/SO
  • DSPIC33FJ16GP102ISO