Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ12MC201-E/SS

Mcu; 16-BIT; 12KB; Ram, 1KB; 40 Mips; Timers, 3X16-BIT, 1X32-BIT; A/d, 4CH, 10-BIT; SSOP-20
$ 3.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ12MC201-E/SS.

Augswan

Datasheet304 pages15 years ago

SHENGYU ELECTRONICS

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ12MC201-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.761
$ 3.39
$ 3.39
Stock
128,527
192,604
192,604
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
15
15
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SSOP-20, RoHS
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SSOP-20, RoHS
Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway
4KB 2.7V~5.5V 20MHz FLASH 13 LSSOP-20-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU MCU 3/5V 8K Pb-free 20-SSOP T&R

Descriptions

Descriptions of Microchip DSPIC33FJ12MC201-E/SS provided by its distributors.

MCU;16-BIT;12KB;RAM,1KB;40 MIPS;TIMERS,3X16-BIT,1X32-BIT;A/D,4CH,10-BIT;SSOP-20
MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SSOP Tube
IC MCU 16BIT 12KB FLASH 20SSOP / dsPIC series Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 20-SSOP
16-bit MCU/DSC, 12 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SSOP-20, RoHS
Microchip SCT
20 PIN, 12 KB FLASH, 1 KB RAM, 40 MIPS, 13 I/O, 16 BIT MOTOR CONTROL DSC, NANOWA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ12MC201-ESS
  • DSPIC33FJ12MC201E/SS
  • DSPIC33FJ12MC201ESS