Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ12GP202-I/SS

DSPIC33FJ12GP202-I/SS, 16 Bit Dspic Microcontroller, 40MIPS, 12KB Flash, 28-PIN SSOP
$ 3.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ12GP202-I/SS.

Newark

Datasheet260 pages15 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ12GP202-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.679
$ 9.68
Stock
150,868
77,904
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
21
-
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
12 kB
12 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-12-18
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip DSPIC33FJ12GP202-I/SS provided by its distributors.

DSPIC33FJ12GP202-I/SS,16BIT DSPIC MICROCONTROLLER,40MIPS,12KB FLASH,28-PIN SSOP
MCU 16-bit dsPIC33F dsPIC RISC 12KB Flash 3.3V 28-Pin SSOP Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
3V~3.6V 1KB FLASH 12KB Brown-out Detect/Reset,POR,PWM,WDT inside 21 3V 3.6V 40MHz I2C,IrDA,SPI,UART,USART A/D 10x12b 16bit dsPIC SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
IC, DSC, 16BIT, 12KB, 40MHZ 3.6V SSOP-28; IC, DSC, 16BIT, 12KB, 40MHZ 3.6V SSOP-28; Series:DSPIC; Core Frequency:40MHz; Core Supply Voltage:2.75V; Digital IC Case Style:SSOP; No. of Pins:28; Embedded Interface Type:I2C, JTAG, SPI, UART; No. of I/O's:21; Supply Voltage Min:3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ12GP202-I/SS.
  • DSPIC33FJ12GP202-ISS
  • DSPIC33FJ12GP202I/SS
  • DSPIC33FJ12GP202ISS