Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ12GP202-E/ML

MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin QFN EP Tube
$ 4.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ12GP202-E/ML.

Electro Sonic

Datasheet260 pages15 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC33FJ12GP202-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.305
$ 3.81
$ 3.81
Stock
104,638
133,448
133,448
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
21
21
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube
IC MCU 16BIT 12KB FLASH 28QFN / MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC33FJ12GP202-E/ML provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin QFN EP Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, QFN-28, RoHS
Microchip SCT
IC MCU 16BIT 12KB FLASH 28QFN dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 28-QFN (6x6)
PICmicro - dsPIC 16-bit Digital Signal Controllers 12KB FLSH 1024BRAM 16B nanoWatt
Dsc, 40Mhz, 12Kb, Qfn-Ep-28; |Microchip Technology DSPIC33FJ12GP202-E/ML
16 BIT MCU/DSP 28LD 40MIPS 12 KB FLASH
12KB, FLASH, 1024BYTES-RAM, 40MIPS, 21I/O, 16-BIT FAMILY, NANOWATT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ12GP202-EML
  • DSPIC33FJ12GP202E/ML
  • DSPIC33FJ12GP202EML