Microchip DSPIC33FJ128GP802-E/SO

MCU 16-bit dsPIC33F dsPIC Harvard 128KB Flash 3.3V Automotive 28-Pin SOIC W Tube
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP802-E/SO.

Electro Sonic

Datasheet436 pages14 years ago

Inventory History

3 month trend:
-37.90%

CAD Models

Download Microchip DSPIC33FJ128GP802-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.68
$ 5.854
$ 5.854
Stock
50,049
60,145
60,145
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-05-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit dsPIC30F dsPIC RISC 24KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS

Descriptions

Descriptions of Microchip DSPIC33FJ128GP802-E/SO provided by its distributors.

MCU 16-bit dsPIC33F dsPIC Harvard 128KB Flash 3.3V Automotive 28-Pin SOIC W Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
Dsc, 40Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip Technology DSPIC33FJ128GP802-E/SO
16-BIT DSC, 128KB FLASH, CAN, DMA,40 MIPS, NANOWATT28 SOIC .300IN TUBE
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B DSC 28LD128KB DMA 40MIPS
MCU, dsPIC33, 128kB, 16bit, Flash, SOIC
16 BIT MCU/DSP 28LD 40MIPS 128KB FLASH
IC MCU 16BIT 128KB FLASH 28SOIC
Microchip DSP, 28, SOIC, 2UART, 40MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP802-ESO
  • DSPIC33FJ128GP802E/SO
  • DSPIC33FJ128GP802ESO