Microchip DSPIC33FJ09GS302T-E/SO

MCU 16-bit dsPIC33F dsPIC RISC 9KB Flash 3.3V Automotive 28-Pin SOIC W T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ09GS302T-E/SO.

CAD Models

Download Microchip DSPIC33FJ09GS302T-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.664
$ 3.664
Stock
66,778
64,183
64,183
Authorized Distributors
0
6
6
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
21
21
Peripherals
-
PWM
PWM
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Descriptions

Descriptions of Microchip DSPIC33FJ09GS302T-E/SO provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 9KB Flash 3.3V Automotive 28-Pin SOIC W T/R
16 Bit DSC 9KB Flash 1KB RAM 40 MHz 28 Pin SMPS PWM 2 Comp
IC MCU 16BIT 9KB FLASH 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ09GS302T-ESO