Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ09GS302-I/TL

MCU 16-bit dsPIC33F dsPIC RISC 9KB Flash 3.3V 36-Pin VTLA EP Tube
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ09GS302-I/TL.

SHENGYU ELECTRONICS

Datasheet352 pages14 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ09GS302-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 6.57
Stock
112,812
27,996
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
36
36
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
200 MHz
Number of I/Os
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
9 kB
9 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSPIC33FJ09GS302-I/TL provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 9KB Flash 3.3V 36-Pin VTLA EP Tube
3V~3.6V 1KB FLASH 9KB Brown-out Detect/Reset,POR,PWM,WDT inside 21 3V 3.6V 40MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b,D/A 2x10b 16bit dsPIC SMD mount 5mm*5mm*930μm
Dsc, 16Bit, 9Kb, 1.8V, Vtla-36; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:9Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Vtla Rohs Compliant: Yes |Microchip DSPIC33FJ09GS302-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ09GS302-ITL
  • DSPIC33FJ09GS302I/TL
  • DSPIC33FJ09GS302ITL