Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP64MC206-I/PT

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100

$ 3.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64MC206-I/PT.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages14 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-21.33%

CAD Models

Download Microchip DSPIC33EP64MC206-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-11-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP64MC206-I/PT provided by its distributors.

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
280MHz 64KB 53 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33EP Series 4 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-TQFP-64
Microchip dsPIC33EPSeries microcontroller, dsPICkernel, 64needle, TQFPencapsulation, 0CANpassageway
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP64MC206-I/PT; TQFP; I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
DSC, 16BIT, 64KB, 140MHZ, 3.6V, TQFP-64; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 64KB; No. of I/O's: 53I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USB; Core Supply Voltage: 1.8V; DSC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64MC206-IPT
  • DSPIC33EP64MC206I/PT
  • DSPIC33EP64MC206IPT