Microchip DSPIC33EP64GS808T-I/PT

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-80, RoHS
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64GS808T-I/PT.

Microchip

Datasheet484 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.15%

Alternate Parts

Price @ 1000
$ 6.09
$ 6.52
Stock
94,491
83,349
Authorized Distributors
6
6
Core Architecture
-
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
TQFP
TQFP
Number of Pins
80
80
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-12-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP64GS808T-I/PT provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
IC MCU 16BIT 64KB FLASH 80TQFP / dsPIC series Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 80-TQFP (12x12)
64KB flash, 70MIPS, DSC optimized for digital power applications with CAN
Dsc, 70Mhz, 64Kb, Tqfp-80; |Microchip Technology DSPIC33EP64GS808T-I/PT
IC MCU 16BIT 64KB FLASH 80TQFP
16-BIT DSC 70 MIPS 64KB FLASH 8KB RAM CAN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64GS808T-IPT