Microchip DSPIC33EP64GS504-E/ML

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
$ 5.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64GS504-E/ML.

Microchip

Datasheet390 pages9 years ago

SHENGYU ELECTRONICS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33EP64GS504-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.886
$ 8.06
Stock
98,833
77,153
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
-
16 b
Max Frequency
-
70 MHz
Flash Memory Size
-
-
RAM Size
-
8 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
35
35
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
-
Number of Pins
44
44
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 64KB FLASH 44QFN / MCU 16-bit dsPIC CISC 64KB Flash 5V 44-Pin QFN EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
MCU 16-bit dsPIC33E dsPIC CISC 64KB Flash 5V Automotive 44-Pin QFN EP

Descriptions

Descriptions of Microchip DSPIC33EP64GS504-E/ML provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
QFN 64KB flash, 70MIPS, DSC optimized for digital power applications
16-bit DSC 64KB Flash, 8KB RAM, 44 Pin with SMPS peripherals
Dsc, 60Mhz, 64Kb, Qfn-Ep-44; |Microchip Technology DSPIC33EP64GS504-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64GS504-EML
  • DSPIC33EP64GS504E/ML
  • DSPIC33EP64GS504EML