Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP512MU814-E/PL

MCU 16-Bit dsPIC33 dsPIC RISC 536KB Flash 3.3V 144-Pin LQFP Tray
$ 12.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MU814-E/PL.

Microchip

Datasheet622 pages13 years ago
Datasheet614 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+24.08%

CAD Models

Download Microchip DSPIC33EP512MU814-E/PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
100 MHZ 32-BIT RX MCU WITH FPU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144
Mcu, 32Bit, 100Mhz, Lqfp-64; |Renesas Electronics Corporation R5F56218BDFB#V0
MCU 16-bit/32-bit ARM7TDMI RISC ROMLess 3.3V 144-Pin LQFP Tray / IC MCU 32BIT ROMLESS 144LQFP
256KB 2.7V~3.6V RXv1 64KB 100MHz 105 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Microchip DSPIC33EP512MU814-E/PL provided by its distributors.

MCU 16-Bit dsPIC33 dsPIC RISC 536KB Flash 3.3V 144-Pin LQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
Microchip SCT
dsPIC33EP Series 24kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-144
Lqfp 144 Pins, 512Kb Flash, 52Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP512MU814-E/PL; LQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; FLASH; dsPIC
dsPIC MCU, 3V~3.6V, 70MHz, 2.359375MB Flash, 512KB RAM, 122-Pin, QFP, SMD, Brown-out Detect/Reset, DMA, Motor Control PWM, POR, WDT, CANbus, I2C, IrDA, LINbus, QEI, SPI, UART, USART, USB OTG, A/D 32x10b/12b, 16-bit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MU814-E/PL.
  • DSPIC33EP512MU814-EPL
  • DSPIC33EP512MU814E/PL
  • DSPIC33EP512MU814EPL