Microchip DSPIC33EP32GS504-I/ML

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
$ 4.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GS504-I/ML.

Microchip

Datasheet390 pages9 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33EP32GS504-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.563
$ 6.16
Stock
97,893
58,993
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
35
35
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS

Descriptions

Descriptions of Microchip DSPIC33EP32GS504-I/ML provided by its distributors.

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
32KB FLASH, 70MIPS, DSC OPTIMIZED FOR DIGITAL POWER APPLICATIONS 44 QFN 8X8X0.9MM TUBE ROHS COMPLIANT: YES
16-bit DSC 32KB Flash, 4KB RAM, 44 Pin with SMPS peripherals
Dsc, 70Mhz, 32Kb, Qfn-Ep-44; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:32Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EP32GS504-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GS504-IML
  • DSPIC33EP32GS504I/ML
  • DSPIC33EP32GS504IML