Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP32GS504-E/ML

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
$ 5.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GS504-E/ML.

Microchip

Datasheet390 pages9 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.016
$ 6.76
Stock
80,756
86,039
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
-
16 b
Max Frequency
-
70 MHz
Number of I/Os
35
35
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS

Descriptions

Descriptions of Microchip DSPIC33EP32GS504-E/ML provided by its distributors.

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
QFN 32KB flash, 70MIPS, DSC optimized for digital power applications
16-bit DSC 32KB Flash, 4KB RAM, 44 Pin with SMPS peripherals
Dsc, 60Mhz, 32Kb, Qfn-Ep-44; |Microchip Technology DSPIC33EP32GS504-E/ML
16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GS504-EML
  • DSPIC33EP32GS504E/ML