Microchip DSPIC33EP32GS202-E/SS

16-bit MCU/DSC, 32 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
$ 4.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GS202-E/SS.

Microchip

Datasheet344 pages8 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.263
$ 11.05
Stock
153,330
81,866
Authorized Distributors
6
6
Core Architecture
-
dsPIC
Data Bus Width
-
16 b
Max Frequency
-
60 MHz
Flash Memory Size
-
-
RAM Size
-
2 kB
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
21
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
125 °C

Supply Chain

Projected EOL Date2039-09-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-09-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip DSPIC33EP32GS202-E/SS provided by its distributors.

16-bit MCU/DSC, 32 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
SSOP 32KB flash, 70MIPS, DSC optimized for digital power applications
16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals
Dsc, 60Mhz, 32Kb, Ssop-28; |Microchip Technology DSPIC33EP32GS202-E/SS
IC MCU 16BIT 32KB FLASH 28SSOP
IC MCU 16BIT 32KB FLASH 28SSOP / dsPIC Automotive, AEC-Q100, dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 32KB (32K x 8) FLASH 28-SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GS202-ESS
  • DSPIC33EP32GS202E/SS