Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP256MU806-E/PT

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MU806-E/PT.

Augswan

Datasheet622 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.13%

CAD Models

Download Microchip DSPIC33EP256MU806-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP256MU806-E/PT provided by its distributors.

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
16-bit MCU/DSC, 256 KB, 28672 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
240MHz 256KB 51 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Microchip DSPIC33EPSeries microcontroller, dsPICkernel, 64needle, TQFPencapsulation, 2CANpassageway
DSC, AEC-Q100, 16BIT, 280KB, 60MHZ, TQFP; Product Range: -; Core Frequency: 60MHz; Flash Memory Size: 280KB; No. of I/O's: 51I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USB; Core Supply Voltage: -; DSC Case Style: TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MU806-EPT
  • DSPIC33EP256MU806E/PT
  • DSPIC33EP256MU806EPT