Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP16GS504T-E/ML

MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP T/R
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS504T-E/ML.

Microchip

Datasheet390 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 5.33
$ 4.045
Stock
68,545
88,188
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
44
44
Core Architecture
dsPIC
-
Data Bus Width
16 b
-
Max Frequency
70 MHz
-
Number of I/Os
35
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP16GS504T-E/ML provided by its distributors.

MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP T/R
16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
16KB flash, 70MIPS, DSC optimized for digital power applications
Dsc, 60Mhz, 16Kb, Qfn-Ep-44; |Microchip Technology DSPIC33EP16GS504T-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS504T-EML