Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP16GS502-I/MM

16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS502-I/MM.

Microchip

Datasheet390 pages9 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+216%

CAD Models

Download Microchip DSPIC33EP16GS502-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 4.43
Stock
277,700
65,607
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
3 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP16GS502-I/MM provided by its distributors.

16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin QFN-S EP Tube
QFN-S 16KB flash, 70MIPS, DSC optimized for digital power applications
16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals
Dsc, 70Mhz, 16Kb, Qfns-Ep-28; |Microchip Technology DSPIC33EP16GS502-I/MM
16-bit DSC with 16 KB flash in a 28 pin QFN-S pkg
16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS502-IMM
  • DSPIC33EP16GS502I/MM
  • DSPIC33EP16GS502IMM