Microchip DSPIC33EP128GP504-E/ML

MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube
$ 4.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GP504-E/ML.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages14 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Electro Sonic

CAD Models

Download Microchip DSPIC33EP128GP504-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.295
$ 3.9
$ 3.9
Stock
113,753
70,003
70,003
Authorized Distributors
6
6
6
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
16 kB
16 kB
16 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
35
35
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33EP128GP504-E/ML provided by its distributors.

MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V Automotive 44-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
70MIPS, DSP, 128KB Flash, 16KB RAM, CAN, OpAmps, PTG, 44-pins, up to 125C
Dsc, 60Mhz, 128Kb, Qfn-Ep-44; |Microchip Technology DSPIC33EP128GP504-E/ML
16 BIT DSC, 128KB FLASH, 16KB RAM, 60 MHZ, 44 PIN, OPAMPS, COMPARATORS, PTG, CAN
IC MCU 16BIT 128KB FLASH 44QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GP504-EML
  • DSPIC33EP128GP504E/ML
  • DSPIC33EP128GP504EML