Microchip DSPIC33CK64MP102-I/SS

16-bit MCU/DSC, 64 KB, 8192 Bytes, 100 MHz, 3 to 3.6V, SSOP-28, RoHS
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK64MP102-I/SS.

Augswan

Datasheet530 pages7 years ago

Microchip

Inventory History

3 month trend:
-8.06%

CAD Models

Download Microchip DSPIC33CK64MP102-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.625
$ 1.625
Stock
99,459
105,823
105,823
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-02-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2019-02-20
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Descriptions

Descriptions of Microchip DSPIC33CK64MP102-I/SS provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 100 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube
3V~3.6V 100MHz 8KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,QEI,Smart Card,WDT inside 21 1 3V 3.6V 100MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 12x12b; D/A 3x12b 16bit dsPIC SSOP-28 SMD mount
DIGITAL SIGNAL CTRL, AEC-Q100, SSOP-28; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 64KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, I2S, SPI, UART; Core Supply Voltage: -; DSC Case Style: SSOP; No. o

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK64MP102-ISS
  • DSPIC33CK64MP102I/SS