Microchip DSPIC33CK128MP205-E/PT

FIXED POINT RoHS Compliant GULL WING QUAD Microcontroller -40C~125C TA 64MHz 1.2mm 16K x 8
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK128MP205-E/PT.

Microchip

Datasheet646 pages4 years ago

Newark

Electro Sonic

LCSC

Inventory History

3 month trend:
-2.72%

Alternate Parts

Price @ 1000
$ 2.02
$ 1.84
$ 1.84
Stock
91,948
107,154
107,154
Authorized Distributors
6
6
6
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33CK128MP205-E/PT provided by its distributors.

FIXED POINT RoHS Compliant GULL WING QUAD Microcontroller -40C~125C TA 64MHz 1.2mm 16K x 8
16-bit MCU/DSC, 128 KB, 16384 Bytes, 100 MHz, 3 to 3.6V, TQFP-48, RoHS
Microchip SCT
16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG
Dsc, 100Mhz, 128Kb, Tqfp-48; |Microchip Technology DSPIC33CK128MP205-E/PT
IC MCU 16BIT 128KB FLASH 48TQFP
16-Bit Size, 64MHz, CMOS, PQFP48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK128MP205-EPT
  • DSPIC33CK128MP205E/PT