
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSPIC30F6014AT-30I/PT | 1,708 | 300 | Bulk | ||||||||
| Master Electronics | DSPIC30F6014AT-30I/PT | 1,708 | 300 | |||||||||
| TME | DS30F6014AT30IPT | 0 | 1200 | 16h | ||||||||
| Newark | DSPIC30F6014AT-30I/PT | 0 | 1200 | Tape & Reel | ||||||||
| Microchip | DSPIC30F6014AT-30I/PT | 0 | 45K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Microchip DSPIC30F6014AT-30I/PT.
Download Microchip DSPIC30F6014AT-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip DSPIC30F6014AT-30I/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC30F6014AT-30I/PT.