Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F4013-30I/P

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
$ 15.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4013-30I/P.

Augswan

Datasheet228 pages15 years ago

Upverter

DigiKey

Farnell

Future Electronics

Inventory History

3 month trend:
-66.07%

CAD Models

Download Microchip DSPIC30F4013-30I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
16-Bit MCU/DSP 40LD 30MIPS 24 KB Flash, PDIP | Microchip Technology Inc. DSPIC30F3011-30I/P
DSPIC33FJ16GS502-I/SP,16BIT DSPIC MICROCONTROLLER,50MIPS,16KB FLASH,28-PIN SPDIP

Descriptions

Descriptions of Microchip DSPIC30F4013-30I/P provided by its distributors.

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
Microchip DSPchip, dsPIC30Fseries, 40needle, PDIPencapsulation, 2passagewayUART, 30MIPS
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 40-Pin PDIP Tube
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - PDIP-40
MCU-DSP 16BIT 30MIPS 48K FLSH, DIP; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 48KB; No. of I/O's: 30I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style
Microcontroller Operating temperature: -40...85 °C Power supply: 2.5...5.5 V No. of I/Os: 30 No. of timers: 5 Bus width: 8 Bit Package: PDIP-40 ADC resolution: 12 bit EEPROM: 1 KB Flash memory: 48 KB RAM: 2 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4013-30I/P.
  • DSPIC30F4013-30IP