Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F3011-30I/P

16-Bit MCU/DSP 40LD 30MIPS 24 KB Flash, PDIP | Microchip Technology Inc. DSPIC30F3011-30I/P
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3011-30I/P.

Augswan

Datasheet228 pages15 years ago

Electro Sonic

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+87.68%

CAD Models

Download Microchip DSPIC30F3011-30I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip DSPIC30F3011-30I/P provided by its distributors.

16-Bit MCU/DSP 40LD 30MIPS 24 KB Flash, PDIP | Microchip Technology Inc. DSPIC30F3011-30I/P
Microchip dsPIC30FSeries microcontroller, dsPICkernel, 40needle, PDIPencapsulation
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 40-Pin PDIP Tube
16 BIT MCU/DSP 40 LD 24KB FLASH 30 MIPS IND TEMP DIP
24KB 30 PDIP-40-600mil Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - PDIP-40
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC30F3011-30I/P; PDIP; I2C, SPI, UART, USART; FLASH; dsPIC
DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 2; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 24KB; No. of I/O's: 30I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Styl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3011-30IP