Microchip DSPIC30F4011-20I/ML

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4011-20I/ML.

Newark

Datasheet238 pages15 years ago
Datasheet236 pages19 years ago

Mouser

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSPIC30F4011-20I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 512KB FLASH 44QFN / MCU 16-bit dsPIC 512KB Flash 3.3V 44-Pin QFN EP Tube
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube
IC MCU 16BIT 256KB FLASH 44QFN / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC30F4011-20I/ML provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
Microchip SCT
PICmicro - dsPIC 16-bit Digital Signal Controllers 16 Bit MCU/DSP 44LD 20M 48KB FL
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - QFN-44
Product Range:dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:48Kb; No. Of I/o S:30I/o S; Embedded Interface Type:can, I2C, Spi, Uart; Core Supply Voltage:5.5V; Dsc Case Style:qfn; No. Of Pins:44Pins; Supply Voltage Min:2.5Vrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4011-20I/ML.
  • DSPIC30F4011-20IML