Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F3013-20E/ML

MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube
$ 6.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3013-20E/ML.

Electro Sonic

Datasheet210 pages15 years ago

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+315%

CAD Models

Download Microchip DSPIC30F3013-20E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.665
$ 6.62
Stock
64,831
101,457
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
24 kB
24 kB
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2034-01-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-01-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 44-Pin QFN EP Tube
MCU 16-bit dsPIC RISC 48KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC30F3013-20E/ML provided by its distributors.

MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V Automotive 44-Pin QFN EP Tube
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
Microchip SCT
dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - QFN-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3013-20EML