Microchip DSPIC30F2012-20E/SP

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube
$ 6.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2012-20E/SP.

SHENGYU ELECTRONICS

Datasheet210 pages16 years ago

DigiKey

Mouser

CAD Models

Download Microchip DSPIC30F2012-20E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.92
$ 6.385
Stock
53,578
92,107
Authorized Distributors
1
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
20
Peripherals
-
-
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS

Descriptions

Descriptions of Microchip DSPIC30F2012-20E/SP provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube
16 Bit MCU/DSP 28 LD 20MIPS 12 KB FLASH Pb FREE
PICmicro - dsPIC 16-bit Digital Signal Controllers 28LD 20MIPS 12 KB
IC MCU 16BIT 12KB FLASH 28SPDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2012-20ESP