Microchip DSPIC30F2010-20E/MM

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin QFN-S EP Tube
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-20E/MM.

Electro Sonic

Datasheet202 pages15 years ago

TME

Mouser

Inventory History

3 month trend:
+5.91%

CAD Models

Download Microchip DSPIC30F2010-20E/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.87
$ 4.44
Stock
139,636
152,767
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
PWM
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.2 V
Max Supply Voltage
5.5 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-11-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 6KB FLASH 28QFN / MCU 16-bit dsPIC RISC 6KB Flash 3.3V/5V 28-Pin QFN-S EP Tube
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R
MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin QFN-S EP Tube

Descriptions

Descriptions of Microchip DSPIC30F2010-20E/MM provided by its distributors.

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, QFN-S-28, RoHS
Microchip SCT
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU DSP 28LD 30MIPS 12KB FLASH
DSC, 120MHZ, -40 TO 125DEG C, QFN-S-28; Product Range: -; Core Frequency: 120MHz; Flash Memory Size: 12KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: QFN-S; No. of Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-20EMM