Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC8121DM2

Unprog MEMS Oscillator, Low Power, -55C-125C, 25ppm

$ 2.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC8121DM2.

Microchip

Datasheet6 pages17 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSC8121DM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.287
$ 1.665
Stock
71,297
166,863
Authorized Distributors
6
6
Frequency
-
170 MHz
Frequency Stability
-
25 ppm
Max Supply Current
-
35 mA
Operating Supply Voltage
-
3.3 V
Mount
-
Surface Mount
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2044-06-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSC8121DM2 provided by its distributors.

Unprog MEMS Oscillator, Low Power, -55C-125C, 25ppm
Oscillator, Programmable, 10 MHz to 170 MHz, 25 ppm, 3.3 V, CMOS, SMD, 2.5mm x 2mm
CMOS 2.25V 3.6V 22mA 15pF ±25ppm 10MHz~170MHz SMD mount 2.5mm*2mm*900μm
CRYSTAL OSCILLATOR CLOCK CMOS OUTPUT
MEMS OSC PROG BLANK 10MHZ-170MHZ
2.5mmx2mm Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.