What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSC2311KM2-R0050T

6 Vdfn 2.0X2.5MM T/r , Mems Clock Generator -55C-125C 25PPM
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC2311KM2-R0050T.

Microchip

Datasheet18 pages9 years ago

CAD Models

Download Microchip DSC2311KM2-R0050T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.7
Stock
63,164
27,402
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
PLL
-
-
Input
-
-
Max Frequency
-
38.4 MHz
Number of Outputs
-
1
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-06-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC2311KM2-R0050T provided by its distributors.

6 VDFN 2.0X2.5MM T/R , MEMS CLOCK GENERATOR -55C-125C 25PPM
Clock Generation, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 2.25V-3.6V 6VDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.