What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSC2311KM2-R0002T

PLL Clock Generator, 3.3 MHz to 100 MHz, 2 Outputs, 2.25 V to 3.6 V, 6 Pins, VDFN
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC2311KM2-R0002T.

Microchip

Datasheet18 pages9 years ago

CAD Models

Download Microchip DSC2311KM2-R0002T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 1.97
$ 1.97
Stock
40,601
55,799
55,799
Authorized Distributors
3
2
2
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
6
-
-
PLL
-
-
-
Input
-
-
-
Max Frequency
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-02-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip DSC2311KM2-R0002T provided by its distributors.

PLL Clock Generator, 3.3 MHz to 100 MHz, 2 Outputs, 2.25 V to 3.6 V, 6 Pins, VDFN
MEMS Clock Generator -55C-125C 25ppm
Clock Generation, VDFN-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC2311KM2R0002T