What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSC2311KI1-R0046

6 Vdfn 2.0X2.5MM Tube , Mems Clock Generator -40C-85C 50PPM
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC2311KI1-R0046.

Microchip

Datasheet18 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSC2311KI1-R0046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.02
Stock
72,627
67,733
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip DSC2311KI1-R0046 provided by its distributors.

6 VDFN 2.0X2.5MM TUBE , MEMS CLOCK GENERATOR -40C-85C 50PPM
Clock Generation, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 2.25V-3.6V 6VDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.